
CBR04C359B5GAC | |
|---|---|
DigiKey Part Number | 399-16078-2-ND - Tape & Reel (TR) 399-16078-1-ND - Cut Tape (CT) 399-16078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C359B5GAC |
Description | CAP CER 3.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C359B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,38000 | kr 1,38 |
| 10 | kr 0,80300 | kr 8,03 |
| 50 | kr 0,56100 | kr 28,05 |
| 100 | kr 0,48810 | kr 48,81 |
| 500 | kr 0,36576 | kr 182,88 |
| 1 000 | kr 0,32829 | kr 328,29 |
| 2 500 | kr 0,28880 | kr 722,00 |
| 5 000 | kr 0,26503 | kr 1 325,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,24550 | kr 2 455,00 |
| 20 000 | kr 0,22943 | kr 4 588,60 |
| 30 000 | kr 0,22138 | kr 6 641,40 |
| 50 000 | kr 0,21247 | kr 10 623,50 |
| 70 000 | kr 0,20726 | kr 14 508,20 |
| 100 000 | kr 0,20225 | kr 20 225,00 |
| Unit Price without VAT: | kr 1,38000 |
|---|---|
| Unit Price with VAT: | kr 1,72500 |

