
CBR04C359B5GAC | |
|---|---|
DigiKey Part Number | 399-16078-2-ND - Tape & Reel (TR) 399-16078-1-ND - Cut Tape (CT) 399-16078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C359B5GAC |
Description | CAP CER 3.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C359B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,37000 | kr 1,37 |
| 10 | kr 0,79400 | kr 7,94 |
| 50 | kr 0,55460 | kr 27,73 |
| 100 | kr 0,48260 | kr 48,26 |
| 500 | kr 0,36164 | kr 180,82 |
| 1 000 | kr 0,32460 | kr 324,60 |
| 2 500 | kr 0,28555 | kr 713,88 |
| 5 000 | kr 0,26205 | kr 1 310,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,24274 | kr 2 427,40 |
| 20 000 | kr 0,22685 | kr 4 537,00 |
| 30 000 | kr 0,21889 | kr 6 566,70 |
| 50 000 | kr 0,21008 | kr 10 504,00 |
| 70 000 | kr 0,20493 | kr 14 345,10 |
| 100 000 | kr 0,19997 | kr 19 997,00 |
| Unit Price without VAT: | kr 1,37000 |
|---|---|
| Unit Price with VAT: | kr 1,71250 |

