Parametric Equivalent

CBR04C219B5GAC | |
|---|---|
DigiKey Part Number | 399-16065-2-ND - Tape & Reel (TR) 399-16065-1-ND - Cut Tape (CT) 399-16065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C219B5GAC |
Description | CAP CER 2.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C219B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,55000 | kr 1,55 |
| 10 | kr 0,88500 | kr 8,85 |
| 50 | kr 0,62220 | kr 31,11 |
| 100 | kr 0,54370 | kr 54,37 |
| 500 | kr 0,41036 | kr 205,18 |
| 1 000 | kr 0,36921 | kr 369,21 |
| 2 500 | kr 0,32602 | kr 815,05 |
| 5 000 | kr 0,30002 | kr 1 500,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,27864 | kr 2 786,40 |
| 20 000 | kr 0,26105 | kr 5 221,00 |
| 30 000 | kr 0,25224 | kr 7 567,20 |
| 50 000 | kr 0,24248 | kr 12 124,00 |
| 70 000 | kr 0,23677 | kr 16 573,90 |
| 100 000 | kr 0,23128 | kr 23 128,00 |
| Unit Price without VAT: | kr 1,55000 |
|---|---|
| Unit Price with VAT: | kr 1,93750 |


