CBR04C219B5GAC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr 0,06186
Datasheet
2.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C219B5GAC

DigiKey Part Number
399-16065-2-ND - Tape & Reel (TR)
399-16065-1-ND - Cut Tape (CT)
399-16065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C219B5GAC
Description
CAP CER 2.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C219B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,55000kr 1,55
10kr 0,88500kr 8,85
50kr 0,62220kr 31,11
100kr 0,54370kr 54,37
500kr 0,41036kr 205,18
1 000kr 0,36921kr 369,21
2 500kr 0,32602kr 815,05
5 000kr 0,30002kr 1 500,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,27864kr 2 786,40
20 000kr 0,26105kr 5 221,00
30 000kr 0,25224kr 7 567,20
50 000kr 0,24248kr 12 124,00
70 000kr 0,23677kr 16 573,90
100 000kr 0,23128kr 23 128,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,55000
Unit Price with VAT:kr 1,93750