C957U392MZVDBAWL35 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr 1,10791
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 2,44086
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 1,10791
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 1,10791
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr 3,56000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 176
Unit Price: kr 4,84000
Datasheet
3900 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C957U392MZVDBAWL35

DigiKey Part Number
C957U392MZVDBAWL35-ND
Manufacturer
Manufacturer Product Number
C957U392MZVDBAWL35
Description
CAP CER 3900PF 440VAC Y5V RADIAL
Customer Reference
Detailed Description
3900 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C967U392MZWDBAWL35KEMET0C967U392MZWDBAWL35-NDkr 1,10791Upgrade
C967U392MZWDBAWL40KEMET0C967U392MZWDBAWL40-NDkr 2,44086Upgrade
C967U392MZWDCAWL35KEMET0C967U392MZWDCAWL35-NDkr 1,10791Upgrade
C967U392MZWDCAWL40KEMET0C967U392MZWDCAWL40-NDkr 1,10791Upgrade
C947U392MYVDBA7317KEMET0399-9515-1-NDkr 3,56000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types