Similar
Similar
Similar
Similar



C941U152MZWDAAWL20 | |
|---|---|
DigiKey Part Number | C941U152MZWDAAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C941U152MZWDAAWL20 |
Description | CAP CER 1500PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C941U152MZWDAAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U152MZVDAAWL20 | KEMET | 0 | C901U152MZVDAAWL20-ND | kr 0,47371 | Similar |
| C901U152MZVDAAWL45 | KEMET | 0 | C901U152MZVDAAWL45-ND | kr 0,47371 | Similar |
| C927U152MZWDBA7317 | KEMET | 3 300 | 399-9507-1-ND | kr 3,28000 | Similar |
| VY2152M31Y5US63V5 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2152M31Y5US63V5-ND | kr 1,06934 | Similar |




