2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C927U222MYWDAA7317

DigiKey Part Number
399-C927U222MYWDAA7317CT-ND - Cut Tape (CT)
399-C927U222MYWDAA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C927U222MYWDAA7317
Description
CAP CER 2200PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C927U222MYWDAA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C927U222MZWDAA7317KEMET443399-C927U222MZWDAA7317CT-NDkr 3,19000Upgrade
C737U222MYWDAA7317KEMET1 948399-C737U222MYWDAA7317CT-NDkr 18,34000Similar
C907U222MZVDAA7317KEMET2 430399-C907U222MZVDAA7317CT-NDkr 3,38000Similar
C931U222MUWDBA7317KEMET5399-9496-1-NDkr 11,95000Similar
VY2222M35Y5US6UL7Vishay Beyschlag/Draloric/BC Components0VY2222M35Y5US6UL7-NDkr 1,06910Similar
In-Stock: 4 193
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,10000kr 3,10
10kr 1,83400kr 18,34
50kr 1,34100kr 67,05
100kr 1,19240kr 119,24
500kr 0,93968kr 469,84
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 0,86177kr 861,77
2 000kr 0,79768kr 1 595,36
3 000kr 0,76564kr 2 296,92
Manufacturers Standard Package
Unit Price without VAT:kr 3,10000
Unit Price with VAT:kr 3,87500