Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



C907U471KZYDCAWL45 | |
|---|---|
DigiKey Part Number | C907U471KZYDCAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C907U471KZYDCAWL45 |
Description | CAP CER 470PF 440VAC Y5P RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U471KZYDCAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U471KZYDBAWL35 | KEMET | 0 | C907U471KZYDBAWL35-ND | kr 0,59163 | Parametric Equivalent |
| C907U471KZYDBAWL40 | KEMET | 0 | C907U471KZYDBAWL40-ND | kr 0,59163 | Parametric Equivalent |
| C907U471KZYDCAWL35 | KEMET | 0 | C907U471KZYDCAWL35-ND | kr 0,59163 | Parametric Equivalent |
| C907U471KZYDCAWL40 | KEMET | 0 | C907U471KZYDCAWL40-ND | kr 0,59163 | Parametric Equivalent |
| VY2471K29Y5SS63V7 | Vishay Beyschlag/Draloric/BC Components | 25 438 | BC2352-ND | kr 3,83000 | Similar |



