
C878AG35600AA0J | |
|---|---|
DigiKey Part Number | C878AG35600AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C878AG35600AA0J |
Description | CAP FILM 60UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878AG35600AA0J Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer KEMET | Applications Motor Run |
Series | Lead Spacing 0.528" (13.40mm) |
Packaging Bulk | Size / Dimension 1.969" Dia (50.00mm) |
Part Status Active | Height - Seated (Max) 5.315" (135.00mm) |
Capacitance 60µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
Dielectric Material Polypropylene (PP), Metallized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 204,63000 | kr 204,63 |
| 40 | kr 148,91175 | kr 5 956,47 |
| 80 | kr 143,49150 | kr 11 479,32 |
| 120 | kr 140,77625 | kr 16 893,15 |
| 520 | kr 133,16725 | kr 69 246,97 |
| Unit Price without VAT: | kr 204,63000 |
|---|---|
| Unit Price with VAT: | kr 255,78750 |

