


C781U472MSWDBAWL25 | |
|---|---|
DigiKey Part Number | 399-C781U472MSWDBAWL25-ND |
Manufacturer | |
Manufacturer Product Number | C781U472MSWDBAWL25 |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C781U472MSWDBAWL25 Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 800 | kr 8,06693 | kr 103 256,70 |
| Unit Price without VAT: | kr 8,06693 |
|---|---|
| Unit Price with VAT: | kr 10,08366 |

