2.2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
C4AQ-M Series Capacitors | Datasheet Preview

C4AQQBU4220M1XJ

DigiKey Part Number
399-C4AQQBU4220M1XJ-ND
Manufacturer
Manufacturer Product Number
C4AQQBU4220M1XJ
Description
CAP FILM 2.2UF 5% 1.1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AQQBU4220M1XJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.240" L x 0.512" W (31.50mm x 13.00mm)
Packaging
Bulk
Height - Seated (Max)
0.992" (25.20mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
1.083" (27.50mm)
Tolerance
±5%
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1100V (1.1kV)
Ratings
AEC-Q200
Dielectric Material
Features
Low ESL
ESR (Equivalent Series Resistance)
17.1 mOhms
Base Product Number
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 436
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 25,91000kr 25,91
10kr 17,91800kr 179,18
50kr 14,74120kr 737,06
234kr 12,79184kr 2 993,29
702kr 11,83781kr 8 310,14
1 170kr 11,48505kr 13 437,51
2 574kr 11,03059kr 28 392,74
5 148kr 10,70603kr 55 114,64
Manufacturers Standard Package
Unit Price without VAT:kr 25,91000
Unit Price with VAT:kr 32,38750