


C4AQPBW5200M3MJ | |
|---|---|
DigiKey Part Number | 399-C4AQPBW5200M3MJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQPBW5200M3MJ |
Description | CAP FILM 20UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQPBW5200M3MJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.3 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.783" (45.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 104,55000 | kr 104,55 |
| 27 | kr 73,45778 | kr 1 983,36 |
| 54 | kr 69,85093 | kr 3 771,95 |
| 108 | kr 66,88074 | kr 7 223,12 |
| 513 | kr 61,97821 | kr 31 794,82 |
| 1 026 | kr 60,39706 | kr 61 967,38 |
| Unit Price without VAT: | kr 104,55000 |
|---|---|
| Unit Price with VAT: | kr 130,68750 |

