


C4AQNBW5250M3OJ | |
|---|---|
DigiKey Part Number | 399-C4AQNBW5250M3OJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQNBW5250M3OJ |
Description | CAP FILM 25UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQNBW5250M3OJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.2 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.378" W (42.00mm x 35.00mm) | |
Height - Seated (Max) | 1.976" (50.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 94,06000 | kr 94,06 |
| 30 | kr 64,87733 | kr 1 946,32 |
| 60 | kr 61,65233 | kr 3 699,14 |
| 120 | kr 58,99908 | kr 7 079,89 |
| 510 | kr 54,87259 | kr 27 985,02 |
| 1 020 | kr 53,41522 | kr 54 483,52 |
| Unit Price without VAT: | kr 94,06000 |
|---|---|
| Unit Price with VAT: | kr 117,57500 |

