
C4AF1EW5620A3BK | |
|---|---|
DigiKey Part Number | 399-C4AF1EW5620A3BK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF1EW5620A3BK |
Description | CAP FILM 62UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF1EW5620A3BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.571" (65.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 193,32000 | kr 193,32 |
| 18 | kr 147,36333 | kr 2 652,54 |
| 54 | kr 137,61352 | kr 7 431,13 |
| 108 | kr 132,83907 | kr 14 346,62 |
| 504 | kr 125,03010 | kr 63 015,17 |
| Unit Price without VAT: | kr 193,32000 |
|---|---|
| Unit Price with VAT: | kr 241,65000 |

