
C4AF9EW5330T3AK | |
|---|---|
DigiKey Part Number | 399-C4AF9EW5330T3AK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF9EW5330T3AK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF9EW5330T3AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.217" (56.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 147,06000 | kr 147,06 |
| 18 | kr 109,74556 | kr 1 975,42 |
| 54 | kr 101,83907 | kr 5 499,31 |
| 108 | kr 97,96861 | kr 10 580,61 |
| 504 | kr 91,63756 | kr 46 185,33 |
| 1 008 | kr 89,56612 | kr 90 282,65 |
| Unit Price without VAT: | kr 147,06000 |
|---|---|
| Unit Price with VAT: | kr 183,82500 |

