
C4AF7EW5320T3BK | |
|---|---|
DigiKey Part Number | 399-C4AF7EW5320T3BK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF7EW5320T3BK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF7EW5320T3BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.571" (65.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 251,43000 | kr 251,43 |
| 18 | kr 195,33056 | kr 3 515,95 |
| 54 | kr 183,44019 | kr 9 905,77 |
| 108 | kr 177,61491 | kr 19 182,41 |
| 504 | kr 168,08643 | kr 84 715,56 |
| Unit Price without VAT: | kr 251,43000 |
|---|---|
| Unit Price with VAT: | kr 314,28750 |

