
C4AF7EW5220T3AK | |
|---|---|
DigiKey Part Number | 399-C4AF7EW5220T3AK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF7EW5220T3AK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF7EW5220T3AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.2 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.217" (56.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 205,36000 | kr 205,36 |
| 18 | kr 157,20111 | kr 2 829,62 |
| 54 | kr 147,00019 | kr 7 938,01 |
| 108 | kr 142,00278 | kr 15 336,30 |
| 504 | kr 133,82718 | kr 67 448,90 |
| Unit Price without VAT: | kr 205,36000 |
|---|---|
| Unit Price with VAT: | kr 256,70000 |

