
C4AQLEW6170A3AK | |
|---|---|
DigiKey Part Number | 399-C4AQLEW6170A3AK-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLEW6170A3AK |
Description | CAP FILM 170UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 170 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLEW6170A3AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.217" (56.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 500V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 1.8 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 308,27000 | kr 308,27 |
| 18 | kr 242,95833 | kr 4 373,25 |
| 54 | kr 229,09963 | kr 12 371,38 |
| 108 | kr 222,31389 | kr 24 009,90 |
| Unit Price without VAT: | kr 308,27000 |
|---|---|
| Unit Price with VAT: | kr 385,33750 |

