Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C410C223M1U5TA7200 | |
|---|---|
DigiKey Part Number | 399-4465-2-ND - Tape & Reel (TR) 399-4465-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C223M1U5TA7200 |
Description | CAP CER 0.022UF 100V Z5U AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C223M1U5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C412C223K1R5TA7200 | KEMET | 26 409 | 399-4488-1-ND | kr 4,38000 | Upgrade |
| C420C223F1G5TA7200 | KEMET | 0 | C420C223F1G5TA7200-ND | kr 2,42361 | Upgrade |
| C420C223G1G5TA7200 | KEMET | 0 | C420C223G1G5TA7200-ND | kr 1,70675 | Upgrade |
| C420C223J1G5TA7200 | KEMET | 0 | C420C223J1G5TA7200-ND | kr 1,42594 | Upgrade |
| C420C223K1G5TA7200 | KEMET | 0 | C420C223K1G5TA7200-ND | kr 1,40687 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,74000 | kr 2,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,65506 | kr 3 275,30 |
| Unit Price without VAT: | kr 2,74000 |
|---|---|
| Unit Price with VAT: | kr 3,42500 |




