C335C471JAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr 8,81091
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 5,07573
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 8,81091
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 5,07573
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 8,81091
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 5,07573
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr 3,86210
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr 2,74120
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr 0,88056
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr 3,86210
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr 2,74120
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr 0,88056
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr 3,86210
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr 2,74120
Datasheet
470 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C335C471JAG5TA7301

DigiKey Part Number
C335C471JAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C335C471JAG5TA7301
Description
CAP CER 470PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C335C471JAG5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C471FAG5TA7301KEMET0C333C471FAG5TA7301-NDkr 8,81091Upgrade
C333C471GAG5TA7301KEMET0C333C471GAG5TA7301-NDkr 5,07573Upgrade
C335C471FAG5TA7301KEMET0C335C471FAG5TA7301-NDkr 8,81091Upgrade
C335C471GAG5TA7301KEMET0C335C471GAG5TA7301-NDkr 5,07573Upgrade
C336C471FAG5TA7301KEMET0C336C471FAG5TA7301-NDkr 8,81091Upgrade
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 1,43299kr 2 149,49
Manufacturers Standard Package
Unit Price without VAT:kr 1,43299
Unit Price with VAT:kr 1,79124