Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

C333C471KAG5TA | |
|---|---|
DigiKey Part Number | C333C471KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C333C471KAG5TA |
Description | CAP CER RAD 470PF 250V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C471KAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C333C471FAG5TA | KEMET | 0 | C333C471FAG5TA-ND | kr 10,42404 | Upgrade |
| C333C471GAG5TA | KEMET | 0 | C333C471GAG5TA-ND | kr 5,64938 | Upgrade |
| C333C471JAG5TA | KEMET | 0 | C333C471JAG5TA-ND | kr 1,48582 | Upgrade |
| C335C471FAG5TA | KEMET | 0 | C335C471FAG5TA-ND | kr 10,42404 | Upgrade |
| C335C471GAG5TA | KEMET | 0 | C335C471GAG5TA-ND | kr 5,64938 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | kr 1,45794 | kr 1 822,42 |
| Unit Price without VAT: | kr 1,45794 |
|---|---|
| Unit Price with VAT: | kr 1,82243 |






