C331C683J1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr 26,72632
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 48,04224
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 48,76188
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 14,97796
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 26,39604
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 26,43836
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 7,24812
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 7,34920
Datasheet
0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C331C683J1G5TA

DigiKey Part Number
C331C683J1G5TA-ND
Manufacturer
Manufacturer Product Number
C331C683J1G5TA
Description
CAP CER RAD 68NF 100V C0G 5%
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C331C683J1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±5%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C331C683F1G5TAKEMET0C331C683F1G5TA-NDkr 26,72632Upgrade
C331C683F2G5TAKEMET0C331C683F2G5TA-NDkr 48,04224Upgrade
C331C683FAG5TAKEMET0C331C683FAG5TA-NDkr 48,76188Upgrade
C331C683G1G5TAKEMET0C331C683G1G5TA-NDkr 14,97796Upgrade
C331C683G2G5TAKEMET0C331C683G2G5TA-NDkr 26,39604Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
500kr 3,97348kr 1 986,74
Unit Price without VAT:kr 3,97348
Unit Price with VAT:kr 4,96685