Parametric Equivalent

C326C223K5R5TA | |
|---|---|
DigiKey Part Number | 399-C326C223K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C326C223K5R5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C326C223K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C326C223K5R5TA7303 | KEMET | 0 | 399-C326C223K5R5TA7303TR-ND | kr 0,81206 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 0,81206 | kr 2 030,15 |
| Unit Price without VAT: | kr 0,81206 |
|---|---|
| Unit Price with VAT: | kr 1,01508 |


