Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent



C323C184KAR5TA | |
|---|---|
DigiKey Part Number | C323C184KAR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C184KAR5TA |
Description | CAP CER RAD 180NF 250V X7R 10% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C184KAR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,11255 | kr 2 112,55 |
| Unit Price without VAT: | kr 2,11255 |
|---|---|
| Unit Price with VAT: | kr 2,64069 |



