
C323C104K1R5TA | |
|---|---|
DigiKey Part Number | 399-C323C104K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C104K1R5TA |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C104K1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,85000 | kr 8,85 |
| 10 | kr 5,62900 | kr 56,29 |
| 50 | kr 4,36260 | kr 218,13 |
| 100 | kr 3,97310 | kr 397,31 |
| 500 | kr 3,31516 | kr 1 657,58 |
| 1 000 | kr 3,11180 | kr 3 111,80 |
| 2 500 | kr 2,89702 | kr 7 242,55 |
| 5 000 | kr 2,76755 | kr 13 837,75 |
| Unit Price without VAT: | kr 8,85000 |
|---|---|
| Unit Price with VAT: | kr 11,06250 |

