C322C332J2G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 943
Unit Price: kr 6,20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 1,72394
Datasheet
3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C332J2G5TA7301

DigiKey Part Number
399-C322C332J2G5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C322C332J2G5TA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C332J2G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Tolerance
±5%
Height - Seated (Max)
0.260" (6.60mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C332J2G5TAKEMET943399-4358-NDkr 6,20000Parametric Equivalent
C322C332J2G5TA7303KEMET0399-C322C332J2G5TA7303TR-NDkr 1,72394Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,77127kr 4 428,18
Manufacturers Standard Package
Unit Price without VAT:kr 1,77127
Unit Price with VAT:kr 2,21409