


C317C683M5U5TA | |
|---|---|
DigiKey Part Number | 399-4254-ND |
Manufacturer | |
Manufacturer Product Number | C317C683M5U5TA |
Description | CAP CER 0.068UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C683M5U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,10000 | kr 3,10 |
| 10 | kr 1,81500 | kr 18,15 |
| 50 | kr 1,32840 | kr 66,42 |
| 100 | kr 1,17780 | kr 117,78 |
| 500 | kr 0,92544 | kr 462,72 |
| 1 000 | kr 0,84763 | kr 847,63 |
| 2 500 | kr 0,76561 | kr 1 914,03 |
| 5 000 | kr 0,71616 | kr 3 580,80 |
| Unit Price without VAT: | kr 3,10000 |
|---|---|
| Unit Price with VAT: | kr 3,87500 |

