
C317C470J2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-14095-2-ND - Tape & Reel (TR) 399-14095-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C470J2G5TA7301 |
Description | CAP CER 47PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C470J2G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C470J2G5TA | KEMET | 4 692 | 399-4239-ND | kr 3,83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,83000 | kr 3,83 |
| 10 | kr 2,32600 | kr 23,26 |
| 50 | kr 1,71880 | kr 85,94 |
| 100 | kr 1,53450 | kr 153,45 |
| 500 | kr 1,22214 | kr 611,07 |
| 1 000 | kr 1,12579 | kr 1 125,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,02412 | kr 2 560,30 |
| 5 000 | kr 0,96289 | kr 4 814,45 |
| 7 500 | kr 0,93223 | kr 6 991,73 |
| 12 500 | kr 0,89825 | kr 11 228,12 |
| 17 500 | kr 0,87839 | kr 15 371,83 |
| 25 000 | kr 0,85928 | kr 21 482,00 |
| Unit Price without VAT: | kr 3,83000 |
|---|---|
| Unit Price with VAT: | kr 4,78750 |

