


C2225X153KHRACTU | |
|---|---|
DigiKey Part Number | 399-C2225X153KHRACTUTR-ND - Tape & Reel (TR) 399-C2225X153KHRACTUCT-ND - Cut Tape (CT) 399-C2225X153KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X153KHRACTU |
Description | CAP CER 0.015UF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X153KHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.252" W (5.90mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225X153KHRACAUTO | KEMET | 377 | 399-C2225X153KHRACAUTOCT-ND | kr 33,30000 | Parametric Equivalent |
| 2225HC153KAZ1A | KYOCERA AVX | 33 | 478-5920-1-ND | kr 31,38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,12000 | kr 33,12 |
| 10 | kr 23,32800 | kr 233,28 |
| 50 | kr 19,41580 | kr 970,79 |
| 100 | kr 18,20790 | kr 1 820,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 16,16340 | kr 8 081,70 |
| 1 000 | kr 15,53025 | kr 15 530,25 |
| 1 500 | kr 15,21307 | kr 22 819,60 |
| 2 500 | kr 14,86149 | kr 37 153,72 |
| 3 500 | kr 14,65587 | kr 51 295,54 |
| 5 000 | kr 14,45800 | kr 72 290,00 |
| Unit Price without VAT: | kr 33,12000 |
|---|---|
| Unit Price with VAT: | kr 41,40000 |

