10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C103MGRACTU

DigiKey Part Number
399-C2220C103MGRACTUTR-ND - Tape & Reel (TR)
399-C2220C103MGRACTUCT-ND - Cut Tape (CT)
399-C2220C103MGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C103MGRACTU
Description
CAP CER 10000PF 2KV X7R 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C103MGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,25000kr 20,25
10kr 13,73000kr 137,30
50kr 11,13940kr 556,97
100kr 10,34010kr 1 034,01
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 8,98826kr 4 494,13
1 000kr 8,56997kr 8 569,97
1 500kr 8,36041kr 12 540,61
2 500kr 8,12810kr 20 320,25
3 500kr 7,99228kr 27 972,98
5 000kr 7,86163kr 39 308,15
Manufacturers Standard Package
Unit Price without VAT:kr 20,25000
Unit Price with VAT:kr 25,31250