0.15 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X154K1RACAUTO

DigiKey Part Number
399-C1812X154K1RACAUTOTR-ND - Tape & Reel (TR)
399-C1812X154K1RACAUTOCT-ND - Cut Tape (CT)
399-C1812X154K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X154K1RACAUTO
Description
CAP CER 0.15UF 100V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X154K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 975
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,33000kr 15,33
10kr 10,19100kr 101,91
50kr 8,14520kr 407,26
100kr 7,51380kr 751,38
500kr 6,44748kr 3 223,74
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 6,11768kr 6 117,68
2 000kr 5,84608kr 11 692,16
3 000kr 5,71006kr 17 130,18
5 000kr 5,55925kr 27 796,25
7 000kr 5,47110kr 38 297,70
10 000kr 5,38626kr 53 862,60
Manufacturers Standard Package
Unit Price without VAT:kr 15,33000
Unit Price with VAT:kr 19,16250