
C1812H122JGGAFT050 | |
|---|---|
DigiKey Part Number | 399-13429-2-ND - Tape & Reel (TR) 399-13429-1-ND - Cut Tape (CT) 399-13429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812H122JGGAFT050 |
Description | CAP CER 1200PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812H122JGGAFT050 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 512,99000 | kr 512,99 |
| 10 | kr 431,10300 | kr 4 311,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 398,31640 | kr 19 915,82 |
| 100 | kr 388,15320 | kr 38 815,32 |
| 150 | kr 383,06133 | kr 57 459,20 |
| Unit Price without VAT: | kr 512,99000 |
|---|---|
| Unit Price with VAT: | kr 641,23750 |

