470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C471KHRACTU

DigiKey Part Number
399-C1812C471KHRACTUTR-ND - Tape & Reel (TR)
399-C1812C471KHRACTUCT-ND - Cut Tape (CT)
399-C1812C471KHRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C471KHRACTU
Description
CAP CER 470PF 3KV X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C471KHRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 207
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,34000kr 19,34
10kr 13,03700kr 130,37
50kr 10,55540kr 527,77
100kr 9,78820kr 978,82
500kr 8,49014kr 4 245,07
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 8,08854kr 8 088,54
2 000kr 7,75778kr 15 515,56
3 000kr 7,59203kr 22 776,09
5 000kr 7,40840kr 37 042,00
7 000kr 7,30097kr 51 106,79
10 000kr 7,19762kr 71 976,20
Manufacturers Standard Package
Unit Price without VAT:kr 19,34000
Unit Price with VAT:kr 24,17500