240 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C241JZGACTU

DigiKey Part Number
399-C1812C241JZGACTUTR-ND - Tape & Reel (TR)
399-C1812C241JZGACTUCT-ND - Cut Tape (CT)
399-C1812C241JZGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C241JZGACTU
Description
CAP CER 240PF 2.5KV C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
240 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C241JZGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 823
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 23,08000kr 23,08
10kr 15,81900kr 158,19
50kr 12,92380kr 646,19
100kr 12,03060kr 1 203,06
500kr 10,51966kr 5 259,83
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 10,05192kr 10 051,92
2 000kr 9,66670kr 19 333,40
3 000kr 9,47376kr 28 421,28
5 000kr 9,25980kr 46 299,00
7 000kr 9,13471kr 63 942,97
10 000kr 9,01435kr 90 143,50
Manufacturers Standard Package
Unit Price without VAT:kr 23,08000
Unit Price with VAT:kr 28,85000