
C1812C184K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C184K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C184K5RACTUCT-ND - Cut Tape (CT) 399-C1812C184K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C184K5RACTU |
Description | CAP CER 0.18UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C184K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,30000 | kr 8,30 |
| 10 | kr 5,25500 | kr 52,55 |
| 50 | kr 4,06160 | kr 203,08 |
| 100 | kr 3,69300 | kr 369,30 |
| 500 | kr 3,07066 | kr 1 535,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,87834 | kr 2 878,34 |
| 2 000 | kr 2,72010 | kr 5 440,20 |
| 3 000 | kr 2,64086 | kr 7 922,58 |
| 5 000 | kr 2,55303 | kr 12 765,15 |
| 7 000 | kr 2,50167 | kr 17 511,69 |
| 10 000 | kr 2,45228 | kr 24 522,80 |
| Unit Price without VAT: | kr 8,30000 |
|---|---|
| Unit Price with VAT: | kr 10,37500 |

