
C1812C154K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C154K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1812C154K2RACAUTOCT-ND - Cut Tape (CT) 399-C1812C154K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C154K2RACAUTO |
Description | CAP CER 0.15UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C154K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,77000 | kr 10,77 |
| 10 | kr 6,95200 | kr 69,52 |
| 50 | kr 5,44840 | kr 272,42 |
| 100 | kr 4,98490 | kr 498,49 |
| 500 | kr 4,20210 | kr 2 101,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,96006 | kr 3 960,06 |
| 2 000 | kr 3,76091 | kr 7 521,82 |
| 3 000 | kr 3,66113 | kr 10 983,39 |
| 5 000 | kr 3,55055 | kr 17 752,75 |
| 7 000 | kr 3,48591 | kr 24 401,37 |
| 10 000 | kr 3,42370 | kr 34 237,00 |
| Unit Price without VAT: | kr 10,77000 |
|---|---|
| Unit Price with VAT: | kr 13,46250 |

