1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X105M1RACTU

DigiKey Part Number
399-C1210X105M1RACTUTR-ND - Tape & Reel (TR)
399-C1210X105M1RACTUCT-ND - Cut Tape (CT)
399-C1210X105M1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X105M1RACTU
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X105M1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Tolerance
±20%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210F105K1RACTUKEMET1 591399-C1210F105K1RACTUCT-NDkr 11,86000Upgrade
C1210X105K1RACTUKEMET2 392399-C1210X105K1RACTUCT-NDkr 19,89000Upgrade
C3225X7R2A105M200AETDK224445-173656-1-NDkr 6,39000Direct
CS1210KKX7R0BB105YAGEO3 98313-CS1210KKX7R0BB105CT-NDkr 8,21000Upgrade
In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,89000kr 19,89
10kr 13,46600kr 134,66
50kr 10,92040kr 546,02
100kr 10,13300kr 1 013,30
500kr 8,80142kr 4 400,71
1 000kr 8,38924kr 8 389,24
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 8,04991kr 16 099,82
4 000kr 7,77046kr 31 081,84
6 000kr 7,63044kr 45 782,64
10 000kr 7,47526kr 74 752,60
Manufacturers Standard Package
Unit Price without VAT:kr 19,89000
Unit Price with VAT:kr 24,86250