
C1210X104KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X104KCRACAUTOTR-ND - Tape & Reel (TR) 399-C1210X104KCRACAUTOCT-ND - Cut Tape (CT) 399-C1210X104KCRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X104KCRACAUTO |
Description | CAP CER 0.1UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X104KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,75000 | kr 6,75 |
| 10 | kr 4,20600 | kr 42,06 |
| 50 | kr 3,21500 | kr 160,75 |
| 100 | kr 2,90840 | kr 290,84 |
| 500 | kr 2,39152 | kr 1 195,76 |
| 1 000 | kr 2,23169 | kr 2 231,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,10023 | kr 4 200,46 |
| 4 000 | kr 1,99201 | kr 7 968,04 |
| 6 000 | kr 1,93779 | kr 11 626,74 |
| 10 000 | kr 1,87771 | kr 18 777,10 |
| 14 000 | kr 1,84258 | kr 25 796,12 |
| 20 000 | kr 1,80880 | kr 36 176,00 |
| Unit Price without VAT: | kr 6,75000 |
|---|---|
| Unit Price with VAT: | kr 8,43750 |

