0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210J474K5RACTU

DigiKey Part Number
399-C1210J474K5RACTUTR-ND - Tape & Reel (TR)
399-C1210J474K5RACTUCT-ND - Cut Tape (CT)
399-C1210J474K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210J474K5RACTU
Description
CAP CER 0.47UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210J474K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 417
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,95000kr 12,95
10kr 8,53000kr 85,30
50kr 6,75480kr 337,74
100kr 6,20740kr 620,74
500kr 5,28410kr 2 642,05
1 000kr 4,99827kr 4 998,27
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 4,69650kr 11 741,25
5 000kr 4,51457kr 22 572,85
7 500kr 4,42340kr 33 175,50
12 500kr 4,32234kr 54 029,25
17 500kr 4,26325kr 74 606,88
Manufacturers Standard Package
Unit Price without VAT:kr 12,95000
Unit Price with VAT:kr 16,18750