
C1210C223KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C223KCRACTUTR-ND - Tape & Reel (TR) 399-C1210C223KCRACTUCT-ND - Cut Tape (CT) 399-C1210C223KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C223KCRACTU |
Description | CAP CER 0.022UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,32000 | kr 12,32 |
| 10 | kr 8,01900 | kr 80,19 |
| 50 | kr 6,33500 | kr 316,75 |
| 100 | kr 5,81510 | kr 581,51 |
| 500 | kr 4,93560 | kr 2 467,80 |
| 1 000 | kr 4,66364 | kr 4 663,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 4,43976 | kr 8 879,52 |
| 4 000 | kr 4,25540 | kr 17 021,60 |
| 6 000 | kr 4,16305 | kr 24 978,30 |
| 10 000 | kr 4,06066 | kr 40 606,60 |
| 14 000 | kr 4,00081 | kr 56 011,34 |
| 20 000 | kr 3,94320 | kr 78 864,00 |
| Unit Price without VAT: | kr 12,32000 |
|---|---|
| Unit Price with VAT: | kr 15,40000 |

