1800 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C182JGRACTU

DigiKey Part Number
399-C1210C182JGRACTUTR-ND - Tape & Reel (TR)
399-C1210C182JGRACTUCT-ND - Cut Tape (CT)
399-C1210C182JGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C182JGRACTU
Description
CAP CER 1800PF 2KV X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C182JGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,60000kr 14,60
10kr 9,65200kr 96,52
50kr 7,69620kr 384,81
100kr 7,09320kr 709,32
500kr 6,07198kr 3 035,99
1 000kr 5,75604kr 5 756,04
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 5,49599kr 10 991,98
4 000kr 5,28182kr 21 127,28
6 000kr 5,17452kr 31 047,12
10 000kr 5,05558kr 50 555,80
14 000kr 4,98604kr 69 804,56
Manufacturers Standard Package
Unit Price without VAT:kr 14,60000
Unit Price with VAT:kr 18,25000