
C1210C154F5GACTU | |
|---|---|
DigiKey Part Number | 399-17669-2-ND - Tape & Reel (TR) 399-17669-1-ND - Cut Tape (CT) 399-17669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C154F5GACTU |
Description | CAP CER 0.15UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C154F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 102,18000 | kr 102,18 |
| 10 | kr 77,93900 | kr 779,39 |
| 50 | kr 68,27180 | kr 3 413,59 |
| 100 | kr 65,28030 | kr 6 528,03 |
| 500 | kr 62,80980 | kr 31 404,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 57,34982 | kr 114 699,64 |
| Unit Price without VAT: | kr 102,18000 |
|---|---|
| Unit Price with VAT: | kr 127,72500 |

