
C1210C106K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-7046-2-ND - Tape & Reel (TR) 399-7046-1-ND - Cut Tape (CT) 399-7046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K3RACAUTO |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,67000 | kr 10,67 |
| 10 | kr 6,87900 | kr 68,79 |
| 50 | kr 5,38820 | kr 269,41 |
| 100 | kr 4,92830 | kr 492,83 |
| 500 | kr 4,15266 | kr 2 076,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,72642 | kr 3 726,42 |
| 2 000 | kr 3,53835 | kr 7 076,70 |
| 3 000 | kr 3,44415 | kr 10 332,45 |
| 5 000 | kr 3,33975 | kr 16 698,75 |
| 7 000 | kr 3,27871 | kr 22 950,97 |
| 10 000 | kr 3,24098 | kr 32 409,80 |
| Unit Price without VAT: | kr 10,67000 |
|---|---|
| Unit Price with VAT: | kr 13,33750 |

