
C1210C105K3NACTU | |
|---|---|
DigiKey Part Number | 399-5737-2-ND - Tape & Reel (TR) 399-5737-1-ND - Cut Tape (CT) 399-5737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K3NACTU |
Description | CAP CER 1UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K3NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,78000 | kr 13,78 |
| 10 | kr 9,05000 | kr 90,50 |
| 50 | kr 7,19440 | kr 359,72 |
| 100 | kr 6,62060 | kr 662,06 |
| 500 | kr 5,65084 | kr 2 825,42 |
| 1 000 | kr 5,35079 | kr 5 350,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 5,10388 | kr 10 207,76 |
| 4 000 | kr 4,90054 | kr 19 602,16 |
| 6 000 | kr 4,79866 | kr 28 791,96 |
| 10 000 | kr 4,68574 | kr 46 857,40 |
| 14 000 | kr 4,61971 | kr 64 675,94 |
| 20 000 | kr 4,55620 | kr 91 124,00 |
| Unit Price without VAT: | kr 13,78000 |
|---|---|
| Unit Price with VAT: | kr 17,22500 |

