Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X684J5RECTU | |
|---|---|
DigiKey Part Number | 399-C1206X684J5RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X684J5RECTU |
Description | CAP CER 1206 680NF 50V X7R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X684J5RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X684J5REC7210 | KEMET | 0 | C1206X684J5REC7210-ND | kr 0,95003 | Parametric Equivalent |
| C1206X684J5RECAUTO | KEMET | 0 | C1206X684J5RECAUTO-ND | kr 1,15699 | Parametric Equivalent |
| C1206X684J5RECAUTO7210 | KEMET | 0 | C1206X684J5RECAUTO7210-ND | kr 1,01195 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,08762 | kr 2 719,05 |
| Unit Price without VAT: | kr 1,08762 |
|---|---|
| Unit Price with VAT: | kr 1,35953 |


