
C1206X223J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11588-2-ND - Tape & Reel (TR) 399-11588-1-ND - Cut Tape (CT) 399-11588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X223J2GACAUTO |
Description | CAP CER 0.022UF 200V NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,48000 | kr 8,48 |
| 10 | kr 5,40100 | kr 54,01 |
| 50 | kr 4,17840 | kr 208,92 |
| 100 | kr 3,80250 | kr 380,25 |
| 500 | kr 3,16626 | kr 1 583,13 |
| 1 000 | kr 2,96957 | kr 2 969,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,80773 | kr 5 615,46 |
| 4 000 | kr 2,67446 | kr 10 697,84 |
| 6 000 | kr 2,60773 | kr 15 646,38 |
| 10 000 | kr 2,53375 | kr 25 337,50 |
| 14 000 | kr 2,49050 | kr 34 867,00 |
| 20 000 | kr 2,44889 | kr 48 977,80 |
| Unit Price without VAT: | kr 8,48000 |
|---|---|
| Unit Price with VAT: | kr 10,60000 |

