
C1206X105K3NACTU | |
|---|---|
DigiKey Part Number | 399-6285-2-ND - Tape & Reel (TR) 399-6285-1-ND - Cut Tape (CT) 399-6285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105K3NACTU |
Description | CAP CER 1UF 25V X8L 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105K3NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,51000 | kr 14,51 |
| 10 | kr 9,58800 | kr 95,88 |
| 50 | kr 7,63960 | kr 381,98 |
| 100 | kr 7,03940 | kr 703,94 |
| 500 | kr 6,02416 | kr 3 012,08 |
| 1 000 | kr 5,71006 | kr 5 710,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 5,37832 | kr 13 445,80 |
| 5 000 | kr 5,17829 | kr 25 891,45 |
| 7 500 | kr 5,07808 | kr 38 085,60 |
| 12 500 | kr 4,96697 | kr 62 087,12 |
| 17 500 | kr 4,90198 | kr 85 784,65 |
| Unit Price without VAT: | kr 14,51000 |
|---|---|
| Unit Price with VAT: | kr 18,13750 |

