
C1206X102K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X102K5RACTUTR-ND - Tape & Reel (TR) 399-C1206X102K5RACTUCT-ND - Cut Tape (CT) 399-C1206X102K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102K5RACTU |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,01000 | kr 4,01 |
| 10 | kr 2,39900 | kr 23,99 |
| 50 | kr 1,77900 | kr 88,95 |
| 100 | kr 1,58830 | kr 158,83 |
| 500 | kr 1,26702 | kr 633,51 |
| 1 000 | kr 1,16794 | kr 1 167,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,01948 | kr 4 077,92 |
| 8 000 | kr 0,96434 | kr 7 714,72 |
| 12 000 | kr 0,93671 | kr 11 240,52 |
| 20 000 | kr 0,90609 | kr 18 121,80 |
| 28 000 | kr 0,88819 | kr 24 869,32 |
| 40 000 | kr 0,87097 | kr 34 838,80 |
| Unit Price without VAT: | kr 4,01000 |
|---|---|
| Unit Price with VAT: | kr 5,01250 |

