
C1206F223K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206F223K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1206F223K2RACAUTOCT-ND - Cut Tape (CT) 399-C1206F223K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F223K2RACAUTO |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F223K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,56000 | kr 4,56 |
| 10 | kr 2,78300 | kr 27,83 |
| 50 | kr 2,07820 | kr 103,91 |
| 100 | kr 1,86290 | kr 186,29 |
| 500 | kr 1,49856 | kr 749,28 |
| 1 000 | kr 1,38598 | kr 1 385,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,21725 | kr 4 869,00 |
| 8 000 | kr 1,15457 | kr 9 236,56 |
| 12 000 | kr 1,12318 | kr 13 478,16 |
| 20 000 | kr 1,08839 | kr 21 767,80 |
| 28 000 | kr 1,06804 | kr 29 905,12 |
| 40 000 | kr 1,04846 | kr 41 938,40 |
| Unit Price without VAT: | kr 4,56000 |
|---|---|
| Unit Price with VAT: | kr 5,70000 |

