820 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C821J5GACTU

DigiKey Part Number
399-C1206C821J5GACTUTR-ND - Tape & Reel (TR)
399-C1206C821J5GACTUCT-ND - Cut Tape (CT)
399-C1206C821J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C821J5GACTU
Description
CAP CER 820PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C821J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 232
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,01000kr 4,01
10kr 2,39000kr 23,90
50kr 1,77360kr 88,68
100kr 1,58380kr 158,38
500kr 1,26354kr 631,77
1 000kr 1,16475kr 1 164,75
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,01657kr 4 066,28
8 000kr 0,96152kr 7 692,16
12 000kr 0,93395kr 11 207,40
20 000kr 0,90340kr 18 068,00
28 000kr 0,88553kr 24 794,84
40 000kr 0,86835kr 34 734,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,01000
Unit Price with VAT:kr 5,01250